• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Linear LED Slim L LED plinth lighting 4 W Warm white

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 4 W
  • Total luminous flux= 290 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Operating voltage

230 V

Length

30 cm

Rating per bulb

4 W

4 W

Energy consumption

4 kWh/1000h

3000 K

Colour

Warm white

290 lm

Total luminous flux

290 lm

Weight

290 g

n.rel.

Light bulb included

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2250797 LEDVANCE Linear LED Slim L LED plinth lighting 4 W Warm white

What kind of Undercabinet Lighting are you looking for?