
1/8
LED plinth lighting
230 V
LED (monochrome)
350 mm
Built-in LED
40.7 mm
23 mm
5 W
5 kWh/1000h
3000 K
Warm white
320 lm
IP20
Plastic
248 g
(L x W x H) 350 x 40.7 x 23 mm
n.rel.
Yes
3000 K
No
80 Ra
yes
Certified by EU Garan
User & Safety Instructions 2250768 LEDVANCE Cabinet LED Corner L LED plinth lighting LED (monochrome) Built-in LED 5 W Warm white
Warranty Terms 2250768 LEDVANCE Cabinet LED Corner L LED plinth lighting LED (monochrome) Built-in LED 5 W Warm white