
1/9
LED plinth lighting
Rectangular
230 V
LED (monochrome)
30 cm
Built-in LED
4.9 cm
4 W
1.8 cm
4 W
4 kWh/1000h
3000 K
RGBW
230 lm
230 lm
Dimmable
Non contact operation
Expandable
Selectable colour
Incl. remote control
II
IP20
Grey
Aluminium
290 g
(L x W x H) 30 x 4.9 x 1.8 cm
n.rel.
Yes
3000 K
No
80 Ra
yes
Certified by EU Garan
User & Safety Instructions 2250796 LEDVANCE Linear LED Slim RGBW L LED plinth lighting LED (monochrome) Built-in LED 4 W RGBW Grey
Warranty Terms 2250796 LEDVANCE Linear LED Slim RGBW L LED plinth lighting LED (monochrome) Built-in LED 4 W RGBW Grey