
1/8
LED plinth lighting
230 V
LED (monochrome)
30 cm
Built-in LED
10 cm
5 W
5 W
5 kWh/1000h
3000 K
Warm white
220 lm
220 lm
IP20
Plastic
315 g
(L x W) 30 cm x 10 cm
n.rel.
Yes
3000 K
No
80 Ra
yes
Certified by EU Garan
User & Safety Instructions 2250784 LEDVANCE Cabinet LED Panel L LED plinth lighting LED (monochrome) Built-in LED 5 W Warm white
Warranty Terms 2250784 LEDVANCE Cabinet LED Panel L LED plinth lighting LED (monochrome) Built-in LED 5 W Warm white