• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 411560 TX3 FI 40A 2P 30MA A RCCB 2-phase 40 A 0.03 A 230 V

Product type
RCCB
Number of pins
2
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Nominal current
40 A
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

2

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Model

2-phase

Switch-off capacity

10 kA

Factory colour

Multicolour

Content

1 pc(s)

Nominal voltage

230 V

Width

50 mm

Height

100 mm

Length

150 cm

Depth

105 mm

RoHS-compliant

Yes

Type

2-pin, 40/0.03

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1435411 Legrand 411560 TX3 FI 40A 2P 30MA A RCCB 2-phase 40 A 0.03 A 230 V

Certificate

Certificate 1435411 Legrand 411560 TX3 FI 40A 2P 30MA A RCCB 2-phase 40 A 0.03 A 230 V

Description

For ac and dc. 0664-10 according to IEC/EN 61008-1, VDE, ÖVE EN 61008-1
Technical data: rated voltage of two-pole 230 V~, rated frequency 50 Hz. Rated short-circuit current 10 kA.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 124.88*

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)