Clean cooking and easy removal thanks to sliding handles
Made from 100% Platinum silicone
Enables simultaneous cooking of two foods (when using two baskets)
Technical specifications
Factory colour
Grey
Max. oven temperature
220 °C
Material
Silicone
Width
200 mm
Height
85 mm
Length
110 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3782992 Lékué 890260 Lékué 890260 Rectangular basket for air fryer
Description
Get the Maximum out of your airfryer with cruelty! This clever silicone case protects your device, simplifies cleaning and ensures optimum air circulation and drainage thanks to the special grooved pattern on the floor. It is perfect for baking bread, cakes or savory food - and with two baskets you can even cook two dishes at the same time
This text is machine translated.
Description
Get the Maximum out of your airfryer with cruelty! This clever silicone case protects your device, simplifies cleaning and ensures optimum air circulation and drainage thanks to the special grooved pattern on the floor. It is perfect for baking bread, cakes or savory food - and with two baskets you can even cook two dishes at the same time