Vertical, removable silicone grips for an effortless and secure grip
Perfect for juicy recipes and for direct serving
Technical specifications
Factory colour
Transparent
Max. oven temperature
220 °C
Material
Glass
Width
209 mm
Height
101 mm
Depth
194 mm
Weight
800 g
Lid included
no
Fridge proof
yes
Quantity per pack
1 Stück(e)
Temperature resistance range
-20 - 220 °C
Non-stick coating
no
Easy to clean
yes
Handle(s)
yes
Dishwasher proof
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3782990 Lékué 890345 Lékué 890345 baking form round glass
Description
Make cooking in your airfryer clean, simple and elegant! This generous, round form of heat-resistant borosilicate glass is ideal for cakes, meat or vegetable dishes with sauces and juices. Simply prepare and serve immediately on the table thanks to the practical silicone handles
This text is machine translated.
Description
Make cooking in your airfryer clean, simple and elegant! This generous, round form of heat-resistant borosilicate glass is ideal for cakes, meat or vegetable dishes with sauces and juices. Simply prepare and serve immediately on the table thanks to the practical silicone handles