• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lékué 890222 Lékué 890222 baking form Donut-form 1 pieces(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lékué 890222 baking form Donut-form 1 pieces(s)

  • 100% non-stick Platinum silicone (BPA free) for easy release
  • Preparation of 4 donuts at the same time
  • Retractable, non-slip grips for a perfect and secure hold
  • Suitable for dishwashers, ovens and microwaves

Technical specifications

Factory colour

Grey

Max. oven temperature

220 °C

Material

Silicone

Width

200 mm

Height

56 mm

Depth

200 mm

Type

Doughnut shape

Weight

100 g

Quantity per pack

1 Stück(e)

Non-stick coating

yes

Easy to clean

yes

Dishwasher proof

yes

Temperature (max)

220 °C

Freezeproof up to

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782989 Lékué 890222 Lékué 890222 baking form Donut-form 1 pieces(s)

Description

Enjoy delicious homemade donuts in less than 30 minutes! With this flexible shape made of 100% Platinum-Silicone your creations become self-sufficient. The innovative, extendable handles ensure that you make the best use of the space in the Airfryer (from 5L) and that the hot form can be removed safely at any time.

This text is machine translated.