• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ScanPart 2910070007 Perf. Hot air fryer paper 20 x 20cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Perf. Hot air fryer paper 20 x 20cm

  • rectangular 20 cm
  • perforated
  • For devices up to 8L
  • Content: 100 pieces
  • grease and water resistant
  • Heat resistant up to 220 ° C.

Technical specifications

Max. oven temperature

220 °C

Material

Paper

Width

20 cm

Length

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450293 ScanPart 2910070007 Perf. Hot air fryer paper 20 x 20cm

Description

The perforated baking paper inserts, 20 x 20 cm, are suitable for hot-air fryers up to 8L. However, it not only protects your hot air fryer, but also protects your oven or steam cooker from dirt and ensures optimal results. Thanks to non-stick coating, it is easy to remove your food. Easy to use: Place baking paper on the baking tray or in the hot-air fryer and dispose of it after use. No more costly cleaning. The perforation of the baking paper promotes the air circulation in your device and prevents food from becoming too soft. Versatile use, e.g. in hot-air fryers, ovens, microwaves, grills and also steam cookers.
CAUTION: Do not use in closed air fryer without food.

This text is machine translated.

System requirements

  • Suitable for devices up to 8L, e.g. from Ninja, GourmetMaxx, Cosori, Philips, Rommelbacher, KOENIC, Silvercrest, Tefal, CASO, Grundig and many others