• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lékué 890246 Lékué 890246 baking form Muffin mold 1 pieces(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Lékué 890246 baking form Muffin mold 1 pieces(s)

  • Flexible non-stick design (100% BPA-free Platinum-silicone) for easy removal
  • Sturdy, reinforced base for safe use
  • Pull-out, non-slip grips to maximize the storage space
  • Easy cleaning in the dishwasher

Technical specifications

Factory colour

Grey

Max. oven temperature

220 °C

Material

Silicone

Width

200 mm

Height

64 mm

Depth

200 mm

Type

Muffin baking mold

Weight

100 g

Quantity per pack

1 Stück(e)

Non-stick coating

yes

Easy to clean

yes

Dishwasher proof

yes

Temperature (max)

220 °C

Freezeproof up to

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782986 Lékué 890246 Lékué 890246 baking form Muffin mold 1 pieces(s)

Description

Fancy heavenly flying muffins in record time? Made from high quality Platinum silicone, this makes baking in the airfryer easy and delivers perfect results in under 30 minutes. With its space-saving, retractable handles, the Ideal fits into 5L hot air fryers and is particularly easy to handle with its reinforced base

This text is machine translated.