• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lékué 890307 Lékué 890307 square glass baking form

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.00 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lékué 890307 square glass baking form

  • Simultaneous cooking of two dishes without a mixture of taste
  • Made of hygienic, long-life borosilicate glass
  • Vertical, skid-proof silicone grips (can be removed for easy cleaning)
  • Elegant design, Ideal for cakes, side dishes and recipes with a lot of sauce

Technical specifications

Factory colour

Transparent

Max. oven temperature

220 °C

Material

Glass

Width

200 mm

Height

90 mm

Depth

95 mm

Weight

900 g

Lid included

no

Fridge proof

yes

Quantity per pack

2 Stück(e)

Temperature resistance range

-20 - 220 °C

Non-stick coating

no

Easy to clean

yes

Handle(s)

yes

Dishwasher proof

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782991 Lékué 890307 Lékué 890307 square glass baking form

Description

Prepare two dishes at the same time without mixing the flavors! These hygienic and durable borosilicate glass shapes bring your favorite recipes directly from the airfryer to the table. Thanks to the anti-skid, vertical silicone grips you always have everything under control and can serve easily.

This text is machine translated.