• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ScanPart 2910070005 Hot air fryer paper 20 x 20 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot air fryer paper 20 x 20 cm

  • 20 x 20 cm square
  • For devices up to 8L
  • Content: 100 pieces
  • grease and water resistant
  • Heat resistant up to 220 ° C.

Technical specifications

Material

Paper

Width

20 cm

Length

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450292 ScanPart 2910070005 Hot air fryer paper 20 x 20 cm

Description

The square, 20 x 20 cm, baking paper inserts are suitable for hot-air fryers up to 8L and protect against contamination. No burn-in thanks to non-stick coating. The fat and water barrier prevents fat and other liquids from dripping down. Also suitable for use in ovens, microwaves and steam cookers. For one-off use.
CAUTION: Do not use in closed air fryer without food.

This text is machine translated.

System requirements

  • Suitable for devices up to 8L, e.g. from Ninja, GourmetMaxx, Cosori, Philips, Rommelbacher, KOENIC, Silvercrest, Tefal, CASO, Grundig and many others