• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax 110872 110872 Universal combi-filter for deep fryers

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Universal combi-filter for deep fryers

  • Reduces unpleasant frying smells
  • A charcoal odor filter and a grease filter with saturation indicator
  • Can be cut individually (saves the purchase of expensive filter cartridges)
  • This text is machine translated.

Technical specifications

Factory colour

Black

Width

330 mm

Length

296 mm

Description

Features

  • Flat filter: Fire protection class according to ISO 9772 (UL 94 HBF)
  • Active charcoal filter: Fire protection class according to ISO 9772 (HF1)
  • Equipment: Activated charcoal additive, saturation display
  • Design: Flat filter
  • Filter Filter Type: Grease filter, Odor filter
  • Material: Plastic

Scope of delivery

  • Universal combi-filter for deep fryers