• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lékué 890284 Lékué 890284 square glass baking form

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Lékué 890284 square glass baking form

  • Ideal for sweet and savory single portions (0.25 liter capacity per mold)
  • High-quality borosilicate glass in combination with secure silicone grips
  • Directly from the airfryer on the table
  • Versatile use: Airfryer, oven, microwave and refrigerator

Technical specifications

Factory colour

Transparent

Max. oven temperature

220 °C

Material

Glass

Width

109 mm

Height

96 mm

Depth

95 mm

Weight

900 g

Lid included

no

Fridge proof

yes

Quantity per pack

4 Stück(e)

Temperature resistance range

-20 - 220 °C

Non-stick coating

no

Easy to clean

yes

Handle(s)

yes

Dishwasher proof

yes

Number of persons

4 Person(en)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3782987 Lékué 890284 Lékué 890284 square glass baking form

Description

Perfect for the single household or individual treats: With these mini-molds you can easily prepare exact individual portions. Whether baked eggs, small casseroles or sweet crème Brûlée – cook and spoon your favorite dessert directly from the practical glass-shaped mold

This text is machine translated.