Practical rectangular design with 1.18 liter capacity
Borosilicate glass: Hygienic, durable and easy to clean
Non-slip Platinum silicone handles for secure hold
Suitable for airfryer, oven, microwave and dishwasher
Technical specifications
Factory colour
Transparent
Max. oven temperature
220 °C
Material
Glass
Width
190 mm
Height
94 mm
Depth
175 mm
Weight
700 g
Lid included
no
Fridge proof
yes
Quantity per pack
1 Stück(e)
Temperature resistance range
-20 - 220 °C
Non-stick coating
no
Easy to clean
yes
Handle(s)
yes
Dishwasher proof
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3782988 Lékué 890321 Lékué 890321 square glass baking form
Description
The perfect angular solution for your creative airfryer recipes! Whether side dishes, juicy casks or sweet foods – this glass shape is not only extremely convenient and hygienic, but also a real eye-catcher. The removable Platinum silicone grips offer you a safe and comfortable feel at all times when you remove them
This text is machine translated.
Description
The perfect angular solution for your creative airfryer recipes! Whether side dishes, juicy casks or sweet foods – this glass shape is not only extremely convenient and hygienic, but also a real eye-catcher. The removable Platinum silicone grips offer you a safe and comfortable feel at all times when you remove them