• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenco LS-300 Turntable type Belt drive Black

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lenco LS-300 turntable

  • Audio streaming via Bluetooth
  • External speakers
  • Includes Audio Technical pick-up system
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Turntable type

Drive

Belt drive

Rotational speed

33 1/3, 45, 78 rpm

Recording function

None

Turntable features

Bluetooth

incl. pick-up

Operating voltage

100 - 240 V

Factory colour

Black

Weight

7.8 kg

Length

34.7 cm

Width

42.4 cm

Height

14.1 cm

Interfaces

RCA (phono)

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845041 Lenco LS-300 Turntable type Belt drive Black

Description

Record player from wood with Bluetooth and external speakers.

This text is machine translated.

Features

  • Bluetooth
  • 3 speeds 33, 45 and 78 rpm
  • Moving magnetic cartridge (MMC) Pick-up system
  • Belt drive
  • Semi-automatically
  • 2 Loudspeakers
  • Output power 2 x 10W RMS
  • MDF housing
  • Dust cover made of plastic
  • Included: CE-UK power adapter with multi connector
  • Connections: RCA output.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 221.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)