• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics 65QNED7EB3C 4K QNED-TV 164 cm 65 inch EEC E (A - G) Black

1/20
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 815.00 / piece)
€ 815.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LG Electronics 65QNED7EB3C 4K QNED TV 164 cm/65

  • Screen size diagonal: 164 cm (65 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 60 Hz
  • Recording function: via USB
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Features

Apple AirPlay/AirPlay 2 compatibility

Google Assistant compatibility

HDR

QNED-TV

Smart TV

Ultra HD

Manufacturer

LG Electronics

Product type

QNED-TV

Screen size diagonal (inches)

65 inch

Frame rate

60 Hz

Image enhancement

60 Hz

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

61 inch - 75 inch

Network/internet function

AI-Features

Apple AirPlay

Apple Home

Apps

Bluetooth®

Google Assistant

Smart Hub

Smart TV

WiFi

Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

1 x

Interfaces

HDMI™

USB A (USB 2.0)

Bluetooth

Wi-Fi 5 (IEEE 802.11ac)

Audio power (max.)

20 W

Recording function

via USB

Image format

16:9

Display technology

QNED

Wall mounting option

Yes

Factory colour

Black

Power supply (details)

Switchboard heater 100-240V/50-60Hz

Power supply (LOV)

mains-powered

E (A - G)

Hub

Not required

Google Home

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

165.1 cm

Screen size diagonal (cm)

164 cm

Screen size diagonal (inches)

65 inch

Power consumption (off)

0.3 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742392 LG Electronics 65QNED7EB3C 4K QNED-TV 164 cm 65 inch EEC E (A - G) Black

Description

Features

  • QNED TV
  • 65" (164 cm) with 4K Ultra HD (3,840 x 2,160 pixels), Direct LED backlight, Dynamic QNED color and 60 Hz (VRR)
  • α7 Gen9 4K AI processor with 4K Super Upscaling, Dynamic Tone Mapping and AI Sound Pro (Virtual 9.1.2 Up-Mix)
  • Supports auto calibration
  • 2.0 sound system with 20W
  • Supports HDR10/HLG/Filmmaker Mode
  • Supports HGIG
  • WebOS 26
  • Supports Google Cast/Matter (WLAN)/Copilot
  • Works with Hey Google / Apple Home / Apple AirPlay / other IoT
  • WLAN (WiFi 5, 802.11ac) and Bluetooth (v5.3)
  • TV TUNER
  • (DVB-T2/-C/-S2)
  • 3x HDMI (arc, ALL as specified in HDMI 2.1)
  • 1x USB 2.0
  • Magic remote MR26GB
  • This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)