• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics DS77TY.CDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Bluet

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soundbar

Soundbar features

incl. cordless subwoofer

Dolby Atmos

High-res audio

Wall brackets

Bluetooth

Wi-Fi

Max. audio capacity

400 W

No. of HDMI ouptuts

1 x

No. of HDMI inputs

1 x

No. of optical inputs

1 x

No. of USB ports

1 x

Factory colour

Black

Width

890 mm

Height

61.5 mm

Depth

126 mm

Dim

(W x H x D) 890 x 61.5 x 126 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3207134 LG Electronics DS77TY.CDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Bluet

User & Safety Instructions

User & Safety Instructions 3207134 LG Electronics DS77TY.CDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Bluet

Warranty Terms

Warranty Terms 3207134 LG Electronics DS77TY.CDEULLK Soundbar Black incl. cordless subwoofer, Dolby Atmos, High-res audio, Wall brackets, Bluet

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Soundbars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)