
LG Electronics OLED48C6ELB 4K OLED evo AI OLED TV 121 cm 48 inch EEC F (A - G) Black
Highlights & Details
LG Electronics OLED48C6ELB 4K OLED evo AI TV 121 cm / 48"
- Screen size diagonal: 121 cm (48 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): F (A - G)
- Image enhancement: 165 Hz
- Recording function: via USB
Technical specifications
- Features
AMD FreeSync
Apple AirPlay/AirPlay 2 compatibility
CI+
Dolby Atmos™ support
Dolby Vision™ support
Google Assistant compatibility
HDR
Nvidia G-Sync
Smart TV
Ultra HD
- Manufacturer
LG Electronics
- Product type
OLED TV
- Screen size diagonal (inches)
48 inch
- Frame rate
165 Hz
- Image enhancement
165 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
48 inch - 50 inch
- Network/internet function
AI-Features
Apple AirPlay
Apple AirPlay 2
Apple Home
Apps
Bluetooth®
Google Assistant
Smart Hub
Smart TV
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
Bluetooth
RJ45
CI+ slot
Wi-Fi 6 (IEEE 802.11ax)
- Audio power (max.)
40 W
- Recording function
via USB
- Display technology
OLED
- Wall mounting option
Yes
- Factory colour
Black
- Power supply (details)
Switchboard heater 100-240V/50-60Hz
- Power supply (LOV)
mains-powered
F (A - G)
Google Home
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
121.9 cm
- Screen size diagonal (cm)
121 cm
- Screen size diagonal (inches)
48 inch
- Power consumption (off)
0.3 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742385 LG Electronics OLED48C6ELB 4K OLED evo AI OLED TV 121 cm 48 inch EEC F (A - G) Black
Description
Features
- OLED Evo TV
- 48" (121 cm) with 4K Ultra HD (3,840 x 2,160 pixels), pixel dimming and 165 Hz (VRR)
- α11 Gen3 4K AI processor with AI Picture Pro, α11 4K AI Super Upscaling, Dynamic Tone Mapping Ultra, AI Brightness Control and α11 AI Sound Pro (Virtual 11.1.2 Up-Mix)
- Supports auto calibration
- 2.2 sound system with 40W and Dolby Atmos
- Supports Dolby Vision / HDR10 / HLG / Filmmaker Mode
- Supports Nvidia G-Sync / AMD FreeSync / HGIG / Dolby Vision for Gaming (4K 120)
- WebOS 26
- Supports Google Cast/Matter (WLAN)/Copilot
- Works with Hey Google / Apple Home / Apple AirPlay / other IoT
- WLAN (WiFi 6, 802.11ax) and Bluetooth (v5.3)
- TV TUNER
- (DVB-T2/-C/-S2)
- 4x HDMI (4K 120Hz, earc, VRR, ALL, QMS, QFT as specified in HDMI 2.1)
- 2x USB 2.0
- Headphone output
- Magic Remote MR26GB and Hands-Free Voice Control
- This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































