• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LG Electronics OLED65G57LW OLED TV 165 cm 65 inch EEC E (A - G) Black

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,505.00 / piece)
€ 3,505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LG Electronics OLED65G57LW 4K OLED evo AI TV 165 cm/65"

  • Screen size diagonal: 165 cm (65 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-T (aerial), DVB-C (cable), DVB-S (sat), DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 165 Hz
  • Recording function:

Technical specifications

Features

Apple AirPlay/AirPlay 2 compatibility

AMD FreeSync

CI+

Dolby Atmos™ support

Dolby Vision™ support

HDR

Nvidia G-Sync

Smart TV

Ultra HD

Manufacturer

LG Electronics

Product type

OLED TV

Screen size diagonal (inches)

65 inch

Frame rate

165 Hz

Image enhancement

165 Hz

Reception

DVB-T2 (aerial)

DVB-T (aerial)

DVB-C (cable)

DVB-S (sat)

DVB-S2

Display size

61 inch - 75 inch

Network/internet function

AI-Features

Web Browser

Google Cast

Google Home

Smart Hub

Apple AirPlay

Apple Home

Apps

Bluetooth®

LAN

Smart TV

WiFi

Show more
Wi-Fi

built-in

No. of HDMI connections

4

No. of USB ports

3 x

Interfaces

HDMI™

Bluetooth

Gigabit LAN (1 Gbps)

S/PDIF (optical)

CI+ slot

USB A (USB 2.0)

Wi-Fi 6 (IEEE 802.11ax)

Audio power (max.)

60 W

Image format

16:9

Display technology

OLED

300 x 300 mm

Wall mounting option

Yes

Factory colour

Black

Width

1441 mm

Height

865 mm

Depth

263 mm

Height (without base)

826 mm

Device depth (without stand)

24.3 mm

Weight

26.6 kg

Weight, information

with base

Power supply (details)

Alternating current, 100-240 volt, 50-60 Hz

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 1441 x 865 x 263 mm

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

165.1 cm

Screen size diagonal (cm)

165 cm

Screen size diagonal (inches)

65 inch

Standby consumption

0.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402631 LG Electronics OLED65G57LW OLED TV 165 cm 65 inch EEC E (A - G) Black

Description

Features

  • OLED Evo
  • 65" (165 cm) with 4K Ultra HD - 3,840 x 2,160 pixels
  • α11 Gen2 4K AI Processor with α11 AI Sound Pro (Virtual 11.1.2 Up-mix) and α11 4K AI Super Upscaling
  • 4.2 sound system with 60W
  • Dolby Vision / HDR10 / HLG
  • Pixel dimming
  • WebOS 25
  • Single tuner
  • 4x HDMI (supports 4K@120Hz, earc, VRR, ALLM, QMS, QFT as specified in HDMI 2.1)
  • Magic remote MR25GA

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)