
Highlights & Details
LG Electronics OLED77G57LW OLED evo AI G5 4K Smart TV, 195 cm (77")
- Screen size diagonal: 195 cm (77 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T (aerial), DVB-T2 (aerial), DVB-C (cable), DVB-S (sat), DVB-S2
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 165 Hz
- Recording function:
Technical specifications
- Features
Apple AirPlay/AirPlay 2 compatibility
CI+
Dolby Atmos™ support
Dolby Vision™ support
HDR
Nvidia G-Sync
AMD FreeSync
Smart TV
Ultra HD
- Manufacturer
LG Electronics
- Product type
OLED TV
- Screen size diagonal (inches)
77 inch
- Frame rate
165 Hz
- Image enhancement
165 Hz
- Reception
DVB-T (aerial)
DVB-T2 (aerial)
DVB-C (cable)
DVB-S (sat)
DVB-S2
- Display size
76 inch - 88 inch
- Network/internet function
Apple AirPlay 2
AI-Features
Web Browser
Google Cast
Google Home
Smart TV
Apps
Bluetooth®
LAN
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
4
- No. of USB ports
3 x
- Interfaces
HDMI™
Bluetooth
Gigabit LAN (1 Gbps)
S/PDIF (optical)
USB A (USB 2.0)
CI+ slot
Wi-Fi 6 (IEEE 802.11ax)
- Audio power (max.)
60 W
- Image format
16:9
- Display technology
OLED
300 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1712 mm
- Height
1130 mm
- Depth
228 mm
- Height (without base)
982 mm
- Device depth (without stand)
24.8 mm
- Weight
45.6 kg
- Weight, information
with base
- Power supply (details)
Alternating current, 100-240 volt, 50-60 Hz
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 1712 x 1130 x 228 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
195.6 cm
- Screen size diagonal (cm)
195 cm
- Screen size diagonal (inches)
77 inch
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402627 LG Electronics OLED77G57LW OLED TV 195 cm 77 inch EEC E (A - G) Black
Description
Features
- OLED Evo
- 77" (195 cm) with 4K Ultra HD - 3,840 x 2,160 pixels
- α11 Gen2 4K AI Processor with α11 AI Sound Pro (Virtual 11.1.2 Up-mix) and α11 4K AI Super Upscaling
- 4.2 sound system with 60W
- Dolby Vision / HDR10 / HLG
- Pixel dimming
- WebOS 25
- Single tuner
- 4x HDMI (supports 4K@120Hz, earc, VRR, ALLM, QMS, QFT as specified in HDMI 2.1)
- Magic remote MR25GA
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































