• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li GALAHAD II LCD 280 PC water cooling

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lian Li GALAHAD II LCD 280 PC water cooling

  • AiO water cooling with 280 mm large radiator
  • Pump lid with 2.88 inch IPS display with 480 x 480 pixels
  • Display freely configurable with information on load and cooling and animated effects
  • Quiet operation by Asetek Gen8 pump and controllable PWM fans
  • Stylish design with two Lian Li 140-mm ARGB-PWM fans
  • High performance through aluminum radiator with dense cooling fins
  • 45° angled fittings, freely rotatable for easy hose management
  • Extensive compatibility with sockets of AMD and Intel (incl. LGA 1700

Technical specifications

  • Radiator - Dimension: 319.5 x 140 x 30 mm (L x W x H)
  • Radiator – material: Aluminium, plastic
  • Radiator – hose length 385 mm, sleeved
  • Fan - Type: 2x 140 mm ARGB PWM
  • Fan dimensions: 143 x 140 x 25 mm (L x W x H)
  • Fan - connection: 4-pin PWM / 3-pin ARGB (5V)
  • Fan speed: Max. 1,550 rpm
  • Fan - displacement: 152.4 m³ / h.
  • Fan - Static pressure: Max. 2.99 mmH2O
  • Fan - Volume 26.7 dB(A)
  • Fan - Bearing: Hydrodynamic friction bearing
  • Fans - MTTF: 40,000 hours
  • Fan - Nominal voltage 12V DC
  • Radiator/pump: Dimensions: 72.15 x 73.05 x 61.68 mm (L x W x H)
  • Cooler / pump - speed: Max. 3,200 rpm, PWM controlled
  • Cooler/pump - volume 32.1 dB(A)
  • Radiator / Pump - Light: ARGB, 3-pin RGB (5VDG, 5V)
  • Radiator / Pump - MTTF: 70,000 hours
  • Cooler / pump - connection: 4-pin PWM, 7-pin for fan
  • Display – type: IPS panel
  • Display - Size: 2.88 inch
  • Display - resolution 480 x 480 Pixel
  • Display - brightness: 500 cd/m²
  • Display - connection: USB-C to 9-pin USB, internal
Product type

PC water cooling

Suitable for

#####AMD AM5

AMD AM4

Intel® 1700

Intel® 1200

Intel® 1150

Intel® 1151

Intel® 1151v2

Intel® 1155

Intel® 1156

Intel® 1157

Weight

2460 g

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997814 Lian Li GALAHAD II LCD 280 PC water cooling

Description


Lian Li GALAHAD II LCD 280: Redefine your style
The Lian Li GALAHAD II LCD 280 is a chic and powerful all-in-one water cooling with digitally addressable RGB lighting and PWM fans. The special three-chamber design, the powerful Asetek pump of the 8. Generation and the high-quality performance fans in 140-mm format provide for an efficient cooling power. The AiO pump cover has an IPS display, on which you can display the temperature of the CPU or GPU together with animated effects, for example.

Strong cooling performance for powerful gaming systems
The aluminum radiator, which has been processed according to high technical standards, with its dense cooling fins, provides impressive cooling. In combination with the designed for high static pressure the Lian Li GALAHAD II LCD 280 AiO provides optimum cooling, even with over-clocked CPUs. Added to this is the strong PWM-controlled Asetek pump of the current 8. Generation with its 3-phase motor, which runs smoothly even at maximum rotation of 3,600 rpm efficiently and with 32.1 dB(A). The CPU block consists of a chamber for the copper cooling plate, a connecting chamber and a pump chamber to guarantee unhindered flow and efficient cooling.

The special design directs the cooling liquid specifically and with maximum pressure on the cooling fins of the cooling floor. This results in extremely fast heat dissipation. The three-chamber design also eliminates turbulence inside the cooler and reduces the operating noise of the pump.

Powerful fans, easy installation, high compatibility
The PWM-ARGB-fans guarantee a low-noise operation at maximum cooling power. The powerful fans work with a static pressure of 2.99 mmH2O and a maximum of 1,550 revolutions per minute. Thereby, they achieve a maximum volume of 26.7 dB(A) at maximum power - low-noise enough, in order not to notice too much even during longer gaming sessions.

You can connect the fans directly to your motherboard via 4-pin PWM and 3-pin ARGB plugs, or you can use the included extension cable, which is connected to the CPU cooler via a 7-pin connector. Then you connect the lighting and the PWM-control to the fans, which are connected at the radiator via daisy-chain. Power for the fan is provided by a SATA cable to the power supply unit.

The AiO water cooling fittings are angled at 45° and can be turned freely. This allows you to position the GALAHAD II LCD 280 in your housing according to Gusto, thereby benefiting from the high flexibility of the AiO hoses. The enclosed hook-and-loop tapes help you to optimally position the tubes with braided sleeves. The GALAHAD II LCD 280 is compatible with many sockets of AMD and Intel and offers high performance and a quiet operation in a noble and robust total package.

High quality and stylish design
Suitable for the impressive achievement, the GALAHAD II LCD 280 with its display at the pump cover also looks particularly stylish. The high quality aluminum housing of the radiator and the CPU block including decent ARGB-lighting as well as the sleeved 385 mm long hoses provide the necessary stability and noble appearance. The AiO fans look good in any case.

This text is machine translated.

What kind of PC Water Cooling are you looking for?

More interesting products

(*All information is plus legal VAT)