• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lifenaxx LX-048 Label printer accessories

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thermal paper label 3x 180 pieces self-adhesive roll dimensions 15x35mm for LX-048

  • 3 pieces á 180 labels;
  • 540 labels in total;
  • Label size 14 mm x 30 mm

Technical specifications

Product type

Label printer accessories

Type

LX-048

Functions

Printer

Width

3.5 cm

Height

3.5 cm

Depth

1.5 cm

Dim

(W x H x D) 3.5 x 3.5 x 1.5 cm

Weight

12 g

Suitable for

Label printing

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394801 Lifenaxx LX-048 Label printer accessories

Description

3 pieces á 180 labels

540 labels total

Label size 14 x 30 mm

This text is machine translated.

Scope of delivery

  • 3 pieces á 180 labels
  • 540 labels total
  • Label size 14 x 30 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)