• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85646 LM85646 LED mirror light LED (monochrome) 6 W Chrome

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LightMe AQUA SPL Chrom angular IP44 6W-500lm

  • Light color warm white or neutral white, switchableFor clamping onto mirrors up to 8 mm thick
  • This text is machine translated.

Technical specifications

Product type

LED mirror light

Operating voltage

230 V

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

Height

35 mm

2700 K

Colour

Warm white

Neutral white

Total luminous flux

500 lm

Radiation angle

110°

Factory colour

Chrome

Material

Aluminium

Plastic

Weight

220 g

Dim

(L x W x H) 112 x 112 x 35 mm

n.rel.

Type

Square

Light bulb included

Yes

Width

112 mm

Length

112 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2793234 LightMe LM85646 LM85646 LED mirror light LED (monochrome) 6 W Chrome

User & Safety Instructions

User & Safety Instructions 2793234 LightMe LM85646 LM85646 LED mirror light LED (monochrome) 6 W Chrome

Description

Features

  • Plug-on mirror lamps for mirrors up to 8 mm thicknessTo be installed laterally or from aboveFixes using plastic slotted screwsLow glare light through LED mini-panels and diffusorsMake-up light function (light colors can be switched)Changeable LED-lamp with GX53 socketLong life of 25,000 hours (L70B50)Supply including connection box)AC220-240V (direct connection without separate driver)

Scope of delivery

  • AQUA SPL Chrom angled IP44 6W-500lm
  • User manual.

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)