• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85650 Aqua LED ceiling light LED (monochrome) GX5.3 8 W Chrome

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LightMe AQUA ceiling lamp 145 mm IP44

  • Power= 8 W
  • Total luminous flux= 650 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(Ø x H) 147 mm x 47 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

47 mm

GX5.3

Rating per bulb

8 W

8 W

(Ø)

147 mm

Factory colour

Chrome

Material

Aluminium/PVC

Weight

186 g

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

650 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793236 LightMe LM85650 Aqua LED ceiling light LED (monochrome) GX5.3 8 W Chrome

User & Safety Instructions

User & Safety Instructions 2793236 LightMe LM85650 Aqua LED ceiling light LED (monochrome) GX5.3 8 W Chrome

Information

Information 2793236 LightMe LM85650 Aqua LED ceiling light LED (monochrome) GX5.3 8 W Chrome

Description

Scope of delivery

  • AQUA ceiling lamp 145 mm IP44
  • User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)