• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85652 Aqua LED ceiling light LED (monochrome) GX53 24 W Chrome

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

LightMe AQUA ceiling lamp 302 mm IP44

  • Power= 24 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 2700 K
  • Warm white to neutral white

Technical specifications

Dim

(Ø x H) 302 mm x 61 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

61 mm

GX53

24 W

(Ø)

302 mm

IP44

Factory colour

Chrome

Material

Aluminium

Plastic

n.rel.

Colour

Warm white to neutral white

2700 K

Colour temperature range

2700 K

Total luminous flux

2000 lm

Circuits

40000

25000 h

Bulb shape

GX53

Colour rendering index

80 Ra

Radiation angle

110°

Light intensity

750

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2793238 LightMe LM85652 Aqua LED ceiling light LED (monochrome) GX53 24 W Chrome

User & Safety Instructions

User & Safety Instructions 2793238 LightMe LM85652 Aqua LED ceiling light LED (monochrome) GX53 24 W Chrome

Information

Information 2793238 LightMe LM85652 Aqua LED ceiling light LED (monochrome) GX53 24 W Chrome

Description

Scope of delivery

  • AQUA ceiling lamp 302 mm IP44
  • User manual.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)