• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 2 Port HDMI 18G Bidirektionaler Switch 2 ports HDMI switch 3840 x 2160 p

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-port HDMI 18G bi-directional switch

  • For connecting two source devices to a display and switching between This or to connect a source to two displays and Switch between these
  • Supports resolutions up to 4K 3840x2160 @60Hz
  • Supports HDMI audio pass-through
  • No external power supply required for simple and discrete installation

Technical specifications

Product type

HDMI switch

Supported monitors

2

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

No. of inputs

2 x

No. of outputs

1 x

Resolution (max.)

3840 x 2160 p

Factory colour

Black

Power supply (LOV)

mains-powered

Width

49 mm

Height

20 mm

Depth

52 mm

Weight

700 g

Port

2 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361112 LINDY 2 Port HDMI 18G Bidirektionaler Switch 2 ports HDMI switch 3840 x 2160 p

Warranty Terms

Warranty Terms 2361112 LINDY 2 Port HDMI 18G Bidirektionaler Switch 2 ports HDMI switch 3840 x 2160 p

Description

The Lindy HDMI 18G bi-directional switch allows the connection of two 4K ultra-HD sources such as Blu-ray players or game consoles to a 4K ultra HD display or a projector and the simple switching by pressing a button. Alternatively, a 4K Ultra HD source can be connected to two 4K Ultra HD displays or projectors and can be switched between displays at the push of a button.

The switch supports resolutions up to 4K 3840x2160 @60Hz for outstanding visual experience in home, educational, or conference installations. Its minimalist design, which does not require an external power supply, enables a simple and discreet installation.

This text is machine translated.

Features

  • AV-interface: HDMI
  • Interface standard HDMI 2.0
  • Supported bandwidth: 18Gbit/s.
  • Maximum resolution: 3840x2160@60Hz 4:4:4 8Bit
  • HDCP support: Pass-through
  • Audio: Pass-through
  • Separate audio ports: -
  • IR support: -
  • CEC support: Pass-through
  • Serial interface: -
  • Special features: Bidirectional
  • Inputs: 2 x HDMI type A (socket) bi-directional
  • Outputs: HDMI type A (socket) bi-directional
  • Control: -
  • Power supply / power supply: Power supply via the HDMI interface
  • Housing dimensions (approx.) WxDxH 49x52x20mm (1.93x2.05x0.79in)
  • Case material: metal
  • Net weight unit/e: 0.7kg (1.54lb)
  • OPERATING TEMPERATURE 0°C - 70°C (32°F - 158°F)
  • STORAGE TEMPERATURE -10°C - 80°C (14°F - 176°F)
  • Humidity: 10% - 85% RH (non-condensing)
  • Power consumption: .

Scope of delivery

  • 2-port HDMI 18G bi-directional switch
  • Lindy manual

More interesting products

(*All information is plus legal VAT)