• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY HDMI 18G & IR Extender HDMI™ via RJ45 network cable 50 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

50m Cat.6 HDMI 18G & IR extender with PoC & Loop Out

  • Transmits 4K-HDMI-18G signals over distances up to 50m with a standard network cable
  • Supports resolutions up to 3840x2160@60Hz 4:4:4 8Bit and HDR
  • HDMI loop-through output for additional display on a local display
  • Supports power over Cat.6 (PoC) - it's just one Power supply required

Technical specifications

Product type

HDMI extender

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Range (max.)

50 m

Factory colour

Black

Weight

156 g

Length

97 mm

Width

70 mm

Height

15 mm

Dim

(L x W x H) 97 x 70 x 15 mm

Power supply (LOV)

mains-powered

Version

Connection cable

Type A

HDMI plug

Type B

HDMI plug

Cable use

PC

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361107 LINDY HDMI 18G & IR Extender HDMI™ via RJ45 network cable 50 m

Warranty Terms

Warranty Terms 2361107 LINDY HDMI 18G & IR Extender HDMI™ via RJ45 network cable 50 m

Description

The Lindy Cat.6 HDMI 18G & IR Extender with PoC is an efficient, reliable solution for transferring high-quality 4K HDMI signals with a standard Cat. 5e6/6 network cable over distances up to 50m (164.04ft). HDMI 2.0 18G allows the transmission of detailed 4K Ultra HD resolutions. The additional High Dynamic Range (HDR) support ensures that video content is displayed with higher brightness, greater contrast and a wider color spectrum, perfect for a great home theater experience or striking digital signage systems in retail. Lossless audio formats including DolbyTrueHD and DTS-HD deliver powerful multi-channel sound to the videos and a realistic movie experience. HDCP 2.2 allows the playback of 4K-contents of copy-protected sources such as Blu-ray films, media players and streaming services without compatibility problems.

The Extender has an HDMI loop-through output on the transmitter that allows simultaneous viewing on a local and remote display. Due to its high flexibility, the Extender offers solutions for different scenarios, e.g. for presentation systems in the education sector, for home theater systems or trade fairs. The integrated EDID DIP switch enables the user to select an EDID from both displays and thus guarantees an easy installation and configuration with maximum compatibility with HDMI displays. POC allows the transmission of power and data signals via a Cat.6 cable in a point-to-point configuration, so that only one power supply is required for transmitter and receiver - ideal if the number of available outlets is limited. The IR pass-through feature allows you to control the source devices with compatible infrared remote controls from the remote displays.

This text is machine translated.

Features

  • AV-interface: HDMI
  • Interface standard HDMI 2.0
  • Supported bandwidth: 18Gbit/s.
  • Max. Range: 50m (164.04ft) – Cat.6/7, 30m (98.42ft)– Cat. 5e
  • Maximum resolution: 3840x2160@60Hz 4:4:4 8Bit
  • HDCP support: Pass-through
  • EDID pass-through: Pass-through
  • Audio: Up to 7.1 (pass-through)
  • Separate audio ports: -
  • IR support: 20-60kHz
  • CEC support: -
  • Serial interface: -
  • Transmission protocol: -
  • Transmission medium: 1 x Cat. 5e/6 or higher
  • Laser class (only for fiber optic cables): -
  • Wavelength (only for fiber optic cables): -
  • Chipset: Transmitter: SIL9396 / Receiver: SIL9630
  • Special features:
  • - PoC (power over Cat.6)
  • IR pass-through
  • - Loop Out
  • Transmitter inputs: HDMI type A 19Pin (socket), Micro-USB (socket), DC12V
  • Transmitter outputs: HDMI type A 19Pin (socket), RJ45 (socket), IR (socket)
  • Receiver inputs: RJ45 (socket), IR (socket), Micro-USB (socket)
  • Receiver outputs: HDMI type A 19Pin (socket)
  • BI-directional ports: -
  • Power supply / power supply: 5.5/2.1mm DC-hollow plug
  • Housing dimensions (approx.) WxDxH:
  • - Transmitter: 70x97x15mm (2.76x3.82x0.59in)
  • - Receiver: 70x97x15mm (2.76x3.82x0.59in)
  • Case material: metal
  • Net weight of devices:
  • Transmitter: 0.156kg (0.34lb)
  • Receiver: 0.151kg (0.33lb)
  • OPERATING TEMPERATURE 0°C - 40°C (32°F - 104°F)
  • STORAGE TEMPERATURE -20°C - 60°C (-4°F - 140°F)
  • Humidity 20 – 90% RH (non-condensing)
  • Power consumption: 12VDC 1A

Scope of delivery

  • IR receiver, IR transmitter

Hints

Please note that this product is not designed for use with active network devices and is only intended for use in a point-to-point connection.

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)