• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Load monitor 18 - 30 V DC Murrelektronik MICO Basic 4.4 1 pc(s)

Image similar
Product type
Load monitor
Functions
Overload
Max. operating voltage
30 V DC
Switching voltage (max.)
30 V DC
Type
MICO Basic 4.4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Number of channels: 4
  • Output terminals: 1× 4 mm² per output
  • Mounting type: Snaps onto mounting rail TH35
  • Bridge concept: One-sided by means of spring power terminal or bridge set (max. 40 A)
  • Input terminals: 1× 16 mm²
  • INPUT VOLTAGE (ON): 10...30 V DC
  • Switch-on capacity: Max. 20 MF (per channel)
  • Impulse length (ON): Min. 20 ms
  • Signal terminals 2.5 mm²
  • Group message output: Max. 20 mA; high: ALL channels ON; Low: Not all channels ON
Product type

Load monitor

Type

MICO Basic 4.4

Functions

Overload

Operating voltage

24 V DC

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Amperage adjustment range (max.)

4 A

Adjustment range (amperage)

4 A (max)

Switching voltage (max.)

30 V DC

Connection

Spring-loaded terminal

IP20

Min. temperature

0 °C

Max. temperature

+55 °C

Width

36 mm

Height

90 mm

Depth

80 mm

Dim

(W x H x D) 36 x 90 x 80 mm

Content

1 pc(s)

Weight

0.09 kg

Nominal voltage

24 V DC

Nominal current

4 A

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311933 Load monitor 18 - 30 V DC Murrelektronik MICO Basic 4.4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311933 Load monitor 18 - 30 V DC Murrelektronik MICO Basic 4.4 1 pc(s)

More interesting products

(*All information is plus legal VAT)