• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Load monitor 36 - 60 V DC Murrelektronik MICO+ 48V DC 4.4 1 pc(s)

Image similar
Product type
Load monitor
Functions
Load
Max. operating voltage
60 V DC
Switching voltage (max.)
60 V DC
Type
MICO+ 48V DC 4.4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Number of channels: 4
  • Output terminals: Each output 2× 1.5 mm²
  • Mounting type: Snaps onto mounting rail TH35
  • Bridge concept: On both sides by means of spring-loaded terminal or bridge set (max. 40 A)
  • Input terminals: 2× 16 mm²
  • INPUT VOLTAGE (ON): 20...60 V DC
  • Switch-on capacity: Max. 5 MF (per channel)
  • REMOTE SWITCH ON (OFF): 20...60 V DC
  • Impulse length (ON): Min. 20 ms
  • Signal terminals 2.5 mm²
  • Group message output: Max. 20 mA; high: ALL channels ON; Low: Not all channels ON
Product type

Load monitor

Type

MICO+ 48V DC 4.4

Functions

Load

Operating voltage

48 V DC

Min. operating voltage

36 V DC

Max. operating voltage

60 V DC

Operating voltage

36 - 60 V DC

Amperage adjustment range (min.)

1 A

Amperage adjustment range (max.)

4 A

Adjustment range (amperage)

1 - 4 A

Switching voltage (max.)

60 V DC

Connection

Spring-loaded terminal

IP20

Min. temperature

0 °C

Max. temperature

+55 °C

Width

70 mm

Height

90 mm

Depth

80 mm

Dim

(W x H x D) 70 x 90 x 80 mm

Content

1 pc(s)

Weight

0.16 kg

Factory colour

Black

Nominal voltage

48 V DC

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311953 Load monitor 36 - 60 V DC Murrelektronik MICO+ 48V DC 4.4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311953 Load monitor 36 - 60 V DC Murrelektronik MICO+ 48V DC 4.4 1 pc(s)

More interesting products

(*All information is plus legal VAT)