Image similar
Load monitor
9000-41011-0600000
12 V DC
24 V DC
9 V DC
30 V DC
9 - 30 V DC
6 A
6 A (max)
30 V DC
Spring-loaded terminal
IP20
-25 °C
+55 °C
8 mm
130 mm
114 mm
(W x H x D) 8 x 130 x 114 mm
1 pc(s)
12
24
4 mm²
2.5 mm²
0.2 mm²
0.2 mm²
yes
Datasheet 2311917 Load monitor 9 - 30 V DC Murrelektronik 9000-41011-0600000 1 pc(s)
User & Safety Instructions 2311917 Load monitor 9 - 30 V DC Murrelektronik 9000-41011-0600000 1 pc(s)