• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Load monitor 9 - 30 V DC Murrelektronik 9000-41014-0200000 Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Load monitor
Functions
Overload
Max. operating voltage
30 V DC
Switching voltage (max.)
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Number of channels: 4
  • Mounting type: Snaps onto mounting rail TH35
  • Bridge concept: Bridge set (max. 40 A)
  • Input voltage (CTRL): Via power module
  • Input voltage (ON): Via power module
  • Switch-on capacity: Max. 30 MF
  • Pulse length (CTRL): Per power module
  • Pulse length (ON): Per power module
  • Parallel operation/series operation: -/selectivity in 2 levels
  • AWG rigid min.: 24
  • AWG rigid max. 14
  • Hunt group output: Via power module
  • Total current: Max. 40 A
Packaging type

Piece

Product type

Load monitor

Type

9000-41014-0200000

Functions

Overload

Operating voltage

12 V DC

24 V DC

Min. operating voltage

9 V DC

Max. operating voltage

30 V DC

Operating voltage

9 - 30 V DC

Amperage adjustment range (max.)

2 A

Adjustment range (amperage)

2 A (max)

Switching voltage (max.)

30 V DC

Connection

Spring-loaded terminal

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

24 mm

Height

130 mm

Depth

114 mm

Dim

(W x H x D) 24 x 130 x 114 mm

Content

1 pc(s)

AWG max.

12

AWG (min.)

24

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311924 Load monitor 9 - 30 V DC Murrelektronik 9000-41014-0200000 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311924 Load monitor 9 - 30 V DC Murrelektronik 9000-41014-0200000 Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)