• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink BP0210 Mini PC mount Distance to wall (max.): 7 cm Black 1 pc(s)

1/18
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink BP0210 Mini PC mount

  • Multifunctional bracket for mini-PCs, e.g. Mac Mini, Chromebox, small PCs and Thin Clients
  • Ideal for work or home entertainment
  • Suitable for widths from 0.5–7 cm width
  • Compatible with Intel NUC, Chromebox, Mac mini, small CPUs, thin clients
  • With silicone pads for protection from scratches
  • Mounting types: Free-standing, directly on the monitor or with VESA mount.
  • Load capacity: Up to 3 kg
  • Material: Plastic, steel

Technical specifications

Product type

Mini PC mount

Rotatable

No

Distance to wall (min.)

7 cm

Distance to wall (max.)

7 cm

Max. load capacity

3 kg

Factory colour

Black

Width

70 mm

Height

106 mm

Depth

196 mm

Weight

390 g

Content

1 pc(s)

Dim

(W x H x D) 70 x 106 x 196 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3461533 LogiLink BP0210 Mini PC mount Distance to wall (max.): 7 cm Black 1 pc(s)

Description

Well stowed for more order and overview on your desk. The clever design offers you three mounting options: Simply place your device on a desk, discreetly mount it behind a monitor or attach it to a monitor arm with VESA compatibility. The bracket adapts to a variety of PC sizes and shapes, including Intel NUC models (when the power switch is on the side), Chromebox, Mac Mini, small PCs and thin clients, with an adjustable width range from 0.5 to 7 cm.

This text is machine translated.

Scope of delivery

  • 1x Mini PC bracket
  • 1x set of screws
  • 1x user manual.

What kind of Speaker Wall Brackets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)