• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink CPV0087 Network cable CAT 7 S/FTP 4 x 2 x 0.258 mm² Orange 20 m

1/4
Product type
Network cable
Specification
CAT 7
Shielding
S/FTP
Cable type
LSZH
No. of leads
8 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.90)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LogiLink CAT.7 600 MHz laying cable, 23 AWG CCA, S/FTP, LSZH, 20 m

  • CAT.7 23 AWG S/FTP laying cable, CCA, 20 m ring
  • 4 individually shielded pairs (PIMF)
  • Total shield made of AL-MG braid
  • LSZH outer sheath, orange, 7.5 mm diameter
  • Conforms to EN50575 + EN50399 (BPV), class ECA
  • CAT.7 power up to a cable length of 70 m (permanent link test)
  • Complies with ISO/IEC 11801 and IEC 61156-5

Technical specifications

Product type

Network cable

CAT 7

S/FTP

Cable type

LSZH

No. of leads

8 x

Cross section (each core)

0.258 mm²

Cross section

4 x 2 x 0.258 mm²

Factory colour

Orange

Max. frequency

600 MHz

Content

20 m

AWG max.

23

Sold per metre

No

Manufacturer part #

CPV0087

Type

CPV0087

Insulation material

LSZH

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 3830047 LogiLink CPV0087 Network cable CAT 7 S/FTP 4 x 2 x 0.258 mm² Orange 20 m

User & Safety Instructions

User & Safety Instructions 3830047 LogiLink CPV0087 Network cable CAT 7 S/FTP 4 x 2 x 0.258 mm² Orange 20 m

Description

This CAT.-7 installation cable with CCA conductors is an economical solution for structured building wiring. It offers a high shielding, a stable data transmission and an attractive price-performance ratio. Ideal is suitable for home networks, offices and projects in which the costs are to be optimized. The S/FTP construction with pairs of aluminum foil and additional overall shield offers very good protection against electromagnetic interferences. With a transmission power of up to 600 MHz (class F) a reliable operation of Gigabit and 10 Gigabit Ethernet is possible at shorter distances. The halogen-free LSZH sheath according to CPR ECA reduces the smoke emissions and the formation of harmful gases in the event of fire.

This text is machine translated.

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)