• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink LED014 LED014 LED night light (+ twilight sensor) Oval LED (monochrome) Warm white White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED night light with twilight sensor, oval, 3014 LED x2

  • Night light with twilight sensor, oval2x 3014 LEDsColour temperature 2700 K warm whiteLuminous flux: 1.1 lmPower: 0.25 WColour: White

Technical specifications

Product type

LED night light (+ twilight sensor)

Type

Oval

Power supply (LOV)

mains-powered

Bulb type

LED (monochrome)

0.25 W

Colour

Warm white

1.1 lm

Light features

Auto switch-off

Incl. dimmer

Protection class

IP20

Factory colour

White

Weight

70 g

Dim

(L x W x H) 60 x 60 x 125 mm

n.rel.

Width

60 mm

Height

125 mm

Length

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2757457 LogiLink LED014 LED014 LED night light (+ twilight sensor) Oval LED (monochrome) Warm white White

User & Safety Instructions

User & Safety Instructions 2757457 LogiLink LED014 LED014 LED night light (+ twilight sensor) Oval LED (monochrome) Warm white White

Description

The LogiLink night light provides a pleasant warm white light and ensures orientation in the dark. The twilight sensor automatically switches on the light when it gets dark. Perfect for bedroom, baby room, kitchen, staircase or dark corridors.

This text is machine translated.

Scope of delivery

  • LED-Night light
  • User manual.

More interesting products

(*All information is plus legal VAT)