• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0139 USB charger 32 W 6x USB-A Black Indoors Auto-Detect

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB charger

32 W

Inputs

Europlug

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

6 x

Outputs

6x USB-A

Output voltage

5 V DC

Output current (max.) - rounded

6.4 A

Max. output current

6400 mA

Max. output current per channel

2400 mA

Type

PA0139

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

Auto-Detect

Dim

(L x W x H) 32 x 107.42 x 61.42 mm

Height

61.42 mm

Length

32 mm

Width

107.42 mm

Weight

235 g

Factory colour

Black

Used at

Indoors

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1539271 LogiLink PA0139 USB charger 32 W 6x USB-A Black Indoors Auto-Detect

User & Safety Instructions

User & Safety Instructions 1539271 LogiLink PA0139 USB charger 32 W 6x USB-A Black Indoors Auto-Detect

Conformity certificate

Conformity certificate 1539271 LogiLink PA0139 USB charger 32 W 6x USB-A Black Indoors Auto-Detect

Conformity certificate 1539271 LogiLink PA0139 USB charger 32 W 6x USB-A Black Indoors Auto-Detect

Description

The PA 0139 offers several charging possibilities for at home and in the office. Allows you to charge several electronics devices at the same time. With built-in intelligent IC, short-circuit protection, overvoltage protection, overload protection. Available as a 4-Port (PA0138), 6-Port (PA 0139), 8-Port (PA 0140), 10-Port with device holder (PA 0141), 3+1-port (1 x USB type C, PA 0122).

This text is machine translated.

Scope of delivery

  • Power cord
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)