• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink PA0368 USB charger 65 W USB-A socket, USB-C® socket Quick Charge 4.0, Power Delivery 3.0 White Indoors, Mains s

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink PA0368 USB charger

  • USB-A (QC) 18 W AND USB-C (PD) 65 W
  • Ultra-slim design, only 1.4 cm thick
  • GaN technology for compact design and better heat dissipation.
  • Input 100-240 V AC 50/60 Hz 1.5A max.
  • OUTPUT USB-C 5.0 V/3.0 A (15.0 W) 9.0 V/3.0 A (27.0 W) 12.0 V/3.0 A (36.0 W) 15.0 V/3.0 A (45.0 W) 20.0 V/3.25 A (65.0 W MAX.) USB-A:5.0 V/3.0 A (15.0 W) 9.0 V/2.0 A (18.0 W) 12.0 V/1.5 A (18.0 W MAX.) USBA+C: 12.0 W+ 45.0 W = 57.0 W TOTAL:
  • Average operational efficiency: 81.28%, low load efficiency (10%): 80.20%; zero load power consumption: 0.08 W.
  • Device protection: Overcurrent, overvoltage, overheating and short circuit protection
  • Compatible with a wide range of devices, including laptops, smartphones and tablets.
  • Colour: White

Technical specifications

Product type

USB charger

65 W

No. of outputs

2 x

Outputs

USB-A socket

USB-C® socket

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Max. output current per channel

3.25 A

Type

PA0368

Suitable for

Universal

PSU features

USB Power Delivery (USB-PD)

Dim

(L x W x H) 52 x 83 x 47 mm

Height

47 mm

Length

52 mm

Width

83 mm

Weight

79 g

Factory colour

White

Used at

Indoors

Mains socket

Charging method

Quick Charge 4.0

Power Delivery 3.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642431 LogiLink PA0368 USB charger 65 W USB-A socket, USB-C® socket Quick Charge 4.0, Power Delivery 3.0 White Indoors, Mains s

Description

The LogiLink USB-C GaN 65W charger is an ultra-slim charger that was specially developed for small spaces. Thanks to the innovative GaN technology it is physically smaller and dissipates higher voltages than silicon-based chargers, with better heat dissipation. With only 1.4 cm thickness, it is Ideal for traveling and narrow sockets. The charger offers a maximum total output power of 65 W. It has a USB-C port with Power Delivery (PD) 65 W and a USB-A port with Quick Charge (QC) 4.0. You can quickly charge a USB-A and a USB-C device at the same time. The compatibility is large, including laptops, smartphones, tablets and more. Improved safety features such as over-current, over-voltage, over-temperature and short-circuit protection ensure extremely safe charging.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)