User & Safety Instructions 2298382 Logitech Gaming F310 N/A PC Black
Description
EXTENSIVE COMPATIBILITY For top games and gaming classics.Games console ports with the controller control designed for this purpose or games more relaxed on the PC. The F310 makes it easy to set up and use while playing your favorite games thanks to the support of XInput/DirectInput1Erfordert software installation for DirectInput mode. – the two most commonly used input standards.
STEAM BIG PICTURE Play on your TV.Paire the F310 with Big Picture to use Steam from the comfort of your sofa, surf the web, play games and more. Take your entire Steam game library into your living room, grab your F310, lean back and enjoy.
FAMILIAR, CONSOLENARY LAYOUT Ready to use.Your instincts will guide you through the familiar button layout. You're ready to play in no time at all. The F310 has been further developed for a console-like control from a traditional design and fits perfectly in the hand.
FREELY MOVABLE D-PAD WITH 4 SWITCHES Standard D-pads are located on a single pivot and make the control imprecise. This D-pad glides over four individual switches and enables a quick, tactile response of the keys.
WORKS WITH ANDROID TV Our gaming controllers work perfectly with Sony Android TVs™.When switching the controller to XID mode, the console-like layout is functionally fully compatible. Thanks to the softly curved rubberized grip areas, the controller fits comfortably in the hand even during long gaming sessions. Standard controls for Android TVs are provided via the Logitech logo button on the gamepad and via the back button of the controller and enable the convenient control of Android TVs.
EASY TO SET UP AND OPERATE Customize and Personalize.Change the default commands or customize the F310 for unsupported games using Logitech's Profiler software. The keys and controls are fully programmable and can even mimic keyboard and mouse commands.
1.8 METER LONG CABLE Keep a comfortable distance from the screen or celebrate your victory dance. Both are the best.
COMFORTABLE GRIP SURFACES Thanks to the softly curved rubber grip surfaces, the controller fits comfortably in the hand even during long gaming sessions.
This text is machine translated.
Scope of delivery
User manual
System requirements
Windows® 8
Windows 7
Windows Vista
Description
EXTENSIVE COMPATIBILITY For top games and gaming classics.Games console ports with the controller control designed for this purpose or games more relaxed on the PC. The F310 makes it easy to set up and use while playing your favorite games thanks to the support of XInput/DirectInput1Erfordert software installation for DirectInput mode. – the two most commonly used input standards.
STEAM BIG PICTURE Play on your TV.Paire the F310 with Big Picture to use Steam from the comfort of your sofa, surf the web, play games and more. Take your entire Steam game library into your living room, grab your F310, lean back and enjoy.
FAMILIAR, CONSOLENARY LAYOUT Ready to use.Your instincts will guide you through the familiar button layout. You're ready to play in no time at all. The F310 has been further developed for a console-like control from a traditional design and fits perfectly in the hand.
FREELY MOVABLE D-PAD WITH 4 SWITCHES Standard D-pads are located on a single pivot and make the control imprecise. This D-pad glides over four individual switches and enables a quick, tactile response of the keys.
WORKS WITH ANDROID TV Our gaming controllers work perfectly with Sony Android TVs™.When switching the controller to XID mode, the console-like layout is functionally fully compatible. Thanks to the softly curved rubberized grip areas, the controller fits comfortably in the hand even during long gaming sessions. Standard controls for Android TVs are provided via the Logitech logo button on the gamepad and via the back button of the controller and enable the convenient control of Android TVs.
EASY TO SET UP AND OPERATE Customize and Personalize.Change the default commands or customize the F310 for unsupported games using Logitech's Profiler software. The keys and controls are fully programmable and can even mimic keyboard and mouse commands.
1.8 METER LONG CABLE Keep a comfortable distance from the screen or celebrate your victory dance. Both are the best.
COMFORTABLE GRIP SURFACES Thanks to the softly curved rubber grip surfaces, the controller fits comfortably in the hand even during long gaming sessions.