• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Logitech Signature K650 Bluetooth®, Radio Keyboard German, QWERTZ Graphite Splashproof

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

284 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Wireless connection via Bluetooth® Low Energy (Bluetooth 5.1) or Logi Bolt USB receiverWireless range 10 mStatus indicators : For Caps Lock, Connect button, and battery statusOptional software: Supported by Logitech Options+ on MacOS 10.15 or later and Windows® 10, Windows 11 or laterSustainability: Plastic in the graphite variant: 28% recycled material - plastic in the gray-white variant: 21% recycled material
Product type

Keyboard

Interfaces

Bluetooth

2.4 GHz radio

Keyboard layout

German, QWERTZ

Transfer type

Bluetooth®

Radio

Data input device features

Splashproof

Cable length

0 cm

Factory colour

Graphite

Supported OS

Windows

macOS

Chrome OS

Linux

iPadOS

iOS

Android

Width

457.3 mm

Height

193.5 mm

Depth

24 mm

Weight

700 g

Power supply

2 x AA battery (included)

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621253 Logitech Signature K650 Bluetooth®, Radio Keyboard German, QWERTZ Graphite Splashproof

Description

SIGNATURE K650 is the ideal solution for your daily work thanks to improved key combinations and integrated palm rest. Get the comfort you need for hours of work at your desk. With splash-proof* and easy-to-clean design and a battery life of up to 36 months**, easy to transport without annoying cables.COMFORTABLY TAPTO DO MOREMake your work easier and get the comfort you need for many hours at your desk. The Signature K650 offers features that ensure comfort and productivity. With enhanced keyboard shortcuts, an integrated palm rest and a soft key press, the Signature K650 is ready for all your daily needs and offers you hours of comfort.COMFORTABLE TYPING ALL DAY LONGEnjoy comfort at every push of a button for increased productivity. The Signature K650 has an integrated soft-touch palm rest and high, padded buttons, which enable you a pleasant typing experience while working for hours at the desk.DO MORE WITH LESSGet more done with the standard-size layout of the Signature K650, which features commands such as screenshot capture, microphone mute, and web navigation to access all the right key combinations and save time.WORKS ON MULTIPLE PLATFORMSRegardless of setup and platform, the Signature K650 works with almost any operating system – Windows, MacOS, Linux, ipadOS, iOS and Android. And it is certified with Works with Chromebook™.CONNECT YOUR WAYThanks to the wireless connection via Bluetooth Low Energy or via the supplied Logi Bolt USB receiver, connecting to your devices is child's play. Get a powerful, reliable wireless connection of up to 10 meters,9Die wireless range depends on usage, environment and computer conditions.So you can work flexibly anywhere and keep your desk tidy.RELIABLE AND UNCOMPLICATEDYou can simply unworry about it. The Signature K650 works as long as you need it and does not require new batteries for up to 36 months. The design is also remarkably easy to clean and splash-proof.SIMPLY BETTER TOGETHERGet more productivity and flexibility. Combine your Signature K650 with the Signature M650 mouse, download the Logi Options+ software and discover simple possibilities for personalizing the keyboard and mouse.

This text is machine translated.

Scope of delivery

  • Signature K650 wireless comfort keyboard
  • 2 AA batteries (already inserted)
  • Logi Bolt USB receiver
  • User manual

Hints

* Up to 60 ml.** Battery life depends on usage and environmental conditions.

System requirements

  • Free USB connection (when using the Logi Bolt USB receiver)
  • Wireless Bluetooth Low Energy technology
  • Windows 10, Windows 11 or later
  • MacOS 10.15 or higher
  • Chrome OS™
  • Linux
  • IPadOS 14 or later
  • IOS 14 or later
  • Android™ 8.0 or later
  • Internet connection to download Options Plus software

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)