• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Luctra TABLE LITE BASE 921401 LED table lamp LED (monochrome) Built-in LED 10 W Black

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Table Lamp LUCTRA® TABLE LITE BASE black 921401

  • Power= 10 W Total luminous flux= 900 lm Colour temperature= 6500 K Warm white, Cool white

Technical specifications

  • Mounting: With base plate
  • Height 400 mm – 620 mm
  • Projection 100 mm - 350 mm
  • Base plate 210 mm × 6 mm (Ø×H)
  • 3-dimensional gesture control
  • Adjusting the light intensity: Easy
  • Adjust the light color in 5 steps: 2,700 K/3,400 K/4,200 K/5,300 K/6,500 K
Product type

LED table lamp

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

10 W

Base (reading light)

Built-in LED

6500 K

Colour

Warm white

Cool white

Total luminous flux

900 lm

Light features

Non contact operation

Dimmable

Gesture-controlled dimming

Incl. base

Incl. USB slot

Incl. feed

Factory colour

Black

Material

Aluminium

Steel

Plastic

Weight

2.5 kg

Dim

(Ø) 210 mm

Feed length

1.5 m

Wireless charging

No

n.rel.

Light bulb included

Yes

(Ø)

210 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3064949 Luctra TABLE LITE BASE 921401 LED table lamp LED (monochrome) Built-in LED 10 W Black

User & Safety Instructions

User & Safety Instructions 3064949 Luctra TABLE LITE BASE 921401 LED table lamp LED (monochrome) Built-in LED 10 W Black

Description

LED table lamp in light and timeless design language with biologically effective light and innovative gesture control.

This text is machine translated.

Features

  • Intuitive three-dimensional gesture control for adjusting the luminous intensity and light color
  • Uniform illumination of the workplace
  • High color fidelity through closely tolerated bindings
  • Infinitely adjustable light intensity by dimming
  • Colour temperature of the light can be set in 5 steps between 2.700K and 6,500 K
  • Rotating circular lamp head for the perfect lighting during all activities
  • Long life of LEDs with a lifetime of well over 50,000 hours
  • Universal USB-C connection for operating the light via a laptop or an external battery
  • Space-saving stable steel lamp base Ø 210 mm
  • Simple structure without tools
  • High-quality aluminum body

Scope of delivery

  • With 6 bits. Power cable

More interesting products

(*All information is plus legal VAT)