• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A2250178060 Flap disc Diameter 178 mm Grit size=60 10 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flap-wheel grinding disc SLTB for stainless steel Ø 178 mm zirconium corundum grit 60 | angled

  • The robust with the support made of steel

Technical specifications

  • Safety standard EN 13743 & OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 8500
  • Tool shape: Sloped
  • Grain size - fleece 60
  • Stars: 2
  • Grinding agent: ZK (zirconium corundum)
  • Flap-disc design: SLTB with steel carrier
  • Flap-wheel shape: Sloped
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic / wood: Well suited
Product type

Flap disc

(Ø)

178 mm

Bore Ø

22.23 mm

Grit size

60

Material

Steel

Zirconium/corundum

Material suitability

Steel

Aluminium

Titanium

Steel (high alloyed)

Wood

Plastic

Cast iron

Content

10 pc(s)

Rotational speed (max.)

8500 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442141 LUKAS-ERZETT A2250178060 Flap disc Diameter 178 mm Grit size=60 10 pc(s)

Description

The robust with the support made of steel
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Also suitable for use in robots
Exclusive to LUKAS
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
Always fresh abrasive sheets in use: Wear releases underlying slats
No breakage of the tool thanks to robust steel plate
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
No bluing thanks to optimized heat dissipation: Less rework required
Also efficiently splints even harder materials
The LUKAS SLTB fan-type grinding disc with zirconium oxide in angled design impresses with the robust steel support plate, which is available exclusively from LUKAS. The stable and robust carrier offers the highest level of security, so that it is also best suited for the robot application. The good heat conductivity results in a cool touch and little rework is necessary. Thanks to the multi-layered grinding coating, this tool is always so sharp as the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. In addition, the self-sharpening effect enables a high abrasion particularly to stainless steel. The high-quality resin system prevents the tool from tearing even at high speeds or operating temperatures, thus ensuring a safe working. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used. LUKAS offers you grinding disc for practically any application. These tools are produced on a wide variety of carrier materials (e.g. glass fabric, plastic, metal or even renewable raw materials) in order to meet any application requirements. 

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)