• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A27131152041441 Flap disc Diameter 115 mm 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flap-wheel grinding disc SLTM 115 C 204/80

  • For targeted surface improvement with a carrier made of renewable raw materials

Technical specifications

  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Application fine sharpening: Well suitable
  • Polishing application: Suitable
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Suitable
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Material

Paper

Material suitability

Steel

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442410 LUKAS-ERZETT A27131152041441 Flap disc Diameter 115 mm 10 pc(s)

Description

For targeted surface improvement with a carrier made of renewable raw materials
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Perfect result even on uneven surfaces
Also approved for air and space travel thanks to cool cut and low spark flight
Light carrier material for low tool weight
Always fresh abrasive sheets in use: Wear releases underlying slats
The SLTM fan grinding disc with silicon carbide produces a mixture of grinding lines and grinding fleece for targeted surface improvement. The NAWAROFLEX® grinding disc plate is equipped with a support made of renewable raw materials. These special supports are made of paper in an environmentally conscious manner and are nevertheless resilient and offer enough stability for hard grinding applications. The tool can be used without support plate on adjustable or slow-running angle grinders. LUKAS offers you a large selection of fan-type grinding discs, so that you can be prepared for any challenge. 

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)