• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A27131151041440 Flap disc Diameter 115 mm 10 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.20 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flap-wheel grinding disc SLTM 115 A 104/80

  • SLTM - to improve the surface with the glass fabric carrier

Technical specifications

  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Suitability for tool steels RM up to 1300 N/mm²: Suitable
  • Suitability rust, acid, heat-resistant. Suitable cast steel
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys
  • Application fine sharpening: Well suitable
  • Polishing application: Suitable
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
Product type

Flap disc

(Ø)

115 mm

Material

Polyamide

Material suitability

Steel

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442407 LUKAS-ERZETT A27131151041440 Flap disc Diameter 115 mm 10 pc(s)

Description

SLTM - to improve the surface with the glass fabric carrier
Light carrier material for low tool weight
Highest life span by multi-layered grinding pad
Soft material: Hardly any force required when using
Environmentally friendly manufactured with the latest resin hardening technology
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Always fresh abrasive sheets in use: Wear releases underlying slats
Perfect result even on uneven surfaces
The flexible bearing surface allows it to work in saving time
The SLTM hot grinding disc with normal corundum impresses with a glass fiber backing and a mixture of grinding cloth and grinding fleece for targeted surface improvement. The NAWAROFLEX® grinding disc plate is equipped with a support made of renewable raw materials. Thanks to the used polyamide, the sanding fleece fits even the uneven surfaces perfectly. They save power and time while working and still achieve a perfect surface result. Due to the high-quality resin system, the tool does not tear even at high revolutions or operating temperatures. In addition, environmental protection is taken into account in the production and state-of-the-art technologies with short curing times are used. The tool is characterized by the multi-layered grinding surface, whereby the grinding wheel is always so sharp as with the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. The tool can be used without support plate on adjustable or slow-running angle grinders. LUKAS offers you a large selection of fan-type grinding discs, so that you can be prepared for any challenge.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)