• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A27151150401535 Flap disc Diameter 115 mm Grit size=40 10 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.50 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan grinding disc SLTO universal Ø 115 mm zirconium oxide grain 40 |straight

  • With zirconium oxide for use on hard and tough materials with Hohem abrasion and long service life

Technical specifications

  • Safety standard EN 13743 & OSA
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 13300
  • Tool form: Straight
  • Grain size - fleece 40
  • Stars: 1
  • Grinding agent: ZK (zirconium corundum)
  • Flap disc design: SLTO with glass fiber backing
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic / wood: Well suited
Product type

Flap disc

(Ø)

115 mm

Bore Ø

22.23 mm

Grit size

40

Material

Zirconium/corundum

Material suitability

Non-corrosive steel

Content

10 pc(s)

Type

Straight

Rotational speed (max.)

13300 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442413 LUKAS-ERZETT A27151150401535 Flap disc Diameter 115 mm Grit size=40 10 pc(s)

Description

With zirconium oxide for use on hard and tough materials with Hohem abrasion and long service life
Light carrier material for low tool weight
Can be used universally on standard angle grinders thanks to 22.23 mm bore
A glass-fabric carrier supports an excellent surface result through its flexibility
Elastic backing material: Less vibration at work
Quality-tested: High safety through regular testing
Inexpensive
Manufactured with the best-selling carrier
Highest life span by multi-layered grinding pad
High hardness and sharpness for long durability
High security: No breaking of very tensile-resistant glass fibers
Always fresh abrasive sheets in use: Wear releases underlying slats
Self-sharpening effect: High abrasion particularly on stainless steel
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Environmentally friendly manufactured with the latest resin hardening technology
Also efficiently splints even harder materials
The SLTO fan grinding disc with zirconium oxide is ideally suited for use on hard and tough materials. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the multi-layered grinding coating, this tool is always so sharp as the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. The light, stable and elastic glass-fabric carrier of the tool makes an excellent surface result possible through its flexibility. The high fracture protection as well as low vibrations during work and easy handling make this tool perfect. Even at high speeds or working temperatures, the tool does not tear due to the high-quality resin system.  The wide range of LUKAS includes grinding units for all workpieces and all types of machining.

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)