• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A27111150401723 Flap disc Diameter 115 mm Grit size=40 10 pc(s)

1/3
Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.20 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fan grinding disc SLTK universal Ø 115 mm with M14 spindle Zirconium corundum grain 40 |straight

  • With integrated cooling slots for a cool touch and little post-work

Technical specifications

  • Safety standard EN 13743
  • Tool holder: Internal thread
  • M14 tool attachment
  • V max. (m/s): 80
  • n max. (1/min): 13300
  • Tool form: Straight
  • Grain size - fleece 40
  • Stars: 2
  • Grinding agent: ZK (zirconium corundum)
  • Abrasive flap disc design: SLTK with plastic carrier
  • Flap-disc shape: Flat
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability alloyed, coated steels RM up to 1200: Well suited
  • Suitability for tool steels RM up to 1300 N/mm²: Well suited
  • Suitability rust, acid, heat-resistant. Steel/cast: Well suited
  • Suitability cast iron: Well suitable
  • Suitable Al, Mg and Cu alloys: Well suited
  • Suitability titanium and nickel alloys: Suitable
  • Suitability titanium and nickel alloys: Well suitable
  • Chamfer application: Suitable
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Inox/Steel: Well suited
  • Suitable for cast: Well suited
  • Suitable for Aluminum: Well suitable
  • Suitable for titanium
  • Suitable for plastic / wood: Well suited
Product type

Flap disc

(Ø)

115 mm

Grit size

40

Material

Corundum

Material suitability

Stainless steel

Content

10 pc(s)

Type

Straight

Rotational speed (max.)

13300 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442402 LUKAS-ERZETT A27111150401723 Flap disc Diameter 115 mm Grit size=40 10 pc(s)

Description

With integrated cooling slots for a cool touch and little post-work
Cooling slots prevent bluish coloring, which means less rework and provides a good surface finish
Quick and easy installation without clamping wrench
Also efficiently splints even harder materials
Environmentally friendly manufactured with the latest resin hardening technology
Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive
Self-sharpening effect: High abrasion particularly on stainless steel
Always fresh abrasive sheets in use: Wear releases underlying slats
Quick and easy installation without wrench thanks to integrated M14 thread
High hardness and sharpness for long durability
Quality-tested: High safety through regular testing
Highest life span by multi-layered grinding pad
Light carrier material for low tool weight
The LUKA thin-section grinding disc SLTK with zirconium oxide in straight design has an integrated M14 thread and convinces through a cooling slot for cool grinding and little rework. In addition, the cooling slots prevent a bluish coloring, so that optimum surface results can be achieved. The M14 thread allows quick and easy installation without clamping wrench, and makes additional WAS tool superfluous and a great time saving means. A light plastic carrier prevents abrasion on the workpiece and ensures the low weight of the tool and easy handling. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high abrasion on hard and tough materials such as stainless steel. The multi-layered grinding surface ensures high sharpness of the tool, as with the first use. If the upper fins wear, fresh sanding pad of the underlying slats is exposed, thus ensuring a long service life and a consistent quality of work. The special resin bond guarantees safe working even at high rotational speeds and temperatures. LUKAS offers you grinding disc for practically any application. These tools are produced on a wide variety of carrier materials (e.g. glass fabric, plastic, metal or even renewable raw materials) in order to meet any application requirements. 

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)