User & Safety Instructions 3442411 LUKAS-ERZETT A27151000401423 Flap disc Diameter 100 mm Grit size=40 10 pc(s)
Description
With zirconium oxide for use on hard and tough materials with Hohem abrasion and long service life Light carrier material for low tool weight Can be used universally on standard angle grinders thanks to 22.23 mm bore A glass-fabric carrier supports an excellent surface result through its flexibility Elastic backing material: Less vibration at work Quality-tested: High safety through regular testing Inexpensive Manufactured with the best-selling carrier Highest life span by multi-layered grinding pad High hardness and sharpness for long durability High security: No breaking of very tensile-resistant glass fibers Always fresh abrasive sheets in use: Wear releases underlying slats Self-sharpening effect: High abrasion particularly on stainless steel Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive Environmentally friendly manufactured with the latest resin hardening technology Also efficiently splints even harder materials The SLTO fan grinding disc with zirconium oxide is ideally suited for use on hard and tough materials. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the multi-layered grinding coating, this tool is always so sharp as the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. The light, stable and elastic glass-fabric carrier of the tool makes an excellent surface result possible through its flexibility. The high fracture protection as well as low vibrations during work and easy handling make this tool perfect. Even at high speeds or working temperatures, the tool does not tear due to the high-quality resin system. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.
This text is machine translated.
System requirements
Angle grinder
Description
With zirconium oxide for use on hard and tough materials with Hohem abrasion and long service life Light carrier material for low tool weight Can be used universally on standard angle grinders thanks to 22.23 mm bore A glass-fabric carrier supports an excellent surface result through its flexibility Elastic backing material: Less vibration at work Quality-tested: High safety through regular testing Inexpensive Manufactured with the best-selling carrier Highest life span by multi-layered grinding pad High hardness and sharpness for long durability High security: No breaking of very tensile-resistant glass fibers Always fresh abrasive sheets in use: Wear releases underlying slats Self-sharpening effect: High abrasion particularly on stainless steel Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive Environmentally friendly manufactured with the latest resin hardening technology Also efficiently splints even harder materials The SLTO fan grinding disc with zirconium oxide is ideally suited for use on hard and tough materials. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the multi-layered grinding coating, this tool is always so sharp as the first use. If the upper fins wear, the fresh abrasive surface of the underlying slats is exposed. In this way the tool has a long service life and a constant quality of work. The light, stable and elastic glass-fabric carrier of the tool makes an excellent surface result possible through its flexibility. The high fracture protection as well as low vibrations during work and easy handling make this tool perfect. Even at high speeds or working temperatures, the tool does not tear due to the high-quality resin system. The wide range of LUKAS includes grinding units for all workpieces and all types of machining.