User & Safety Instructions 3442496 LUKAS-ERZETT A27201250600065 Flap disc Diameter 125 mm Grit size=60 10 pc(s)
Description
LUKAS patented lamellar shape for highest cutting demands Ideal can also be used for welding seam working on Also suitable for use in robots Exclusive to LUKAS Quality-tested: High safety through regular testing Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life Highest life span by multi-layered grinding pad High hardness and sharpness for long durability Always fresh abrasive sheets in use: Wear releases underlying slats No breakage of the tool thanks to robust steel plate No bluing thanks to optimized heat dissipation: Less rework required Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats Quieter: 50% less noise than with normal roughing disks More power, higher working speed and better surface results than with a roughing disk More abrasive grain outdoors for a high grinding speed More security through an optimized gluing of the lamellae Self-sharpening effect: High abrasion particularly on stainless steel Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive Environmentally friendly manufactured with the latest resin hardening technology Less vibration - more pleasant to work Tool innovation: Available only from LUKAS Also efficiently splints even harder materials Can be used universally on standard angle grinders thanks to 22.23 mm bore This efficient and powerful grinding disc with sickle-leaf discs is the perfect and improved alternative to roughing discs or conventional grinding disc plates. It is ideal for burring, cleaning, de-rust, smoothing and for welding seam working. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc plate is also always as sharp as it was in the first use: When the upper slats wear, fresh abrasive surface of the underlying slats is exposed. This ensures a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The steel carrier of this grinding disc plate is exclusively available from LUKAS only. The stable and robust carrier offers the highest security (no break) and can thus be used well in the robot use. The good heat dissipation also provides a cool finish and requires little re-work. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.
This text is machine translated.
System requirements
Angle grinder
Description
LUKAS patented lamellar shape for highest cutting demands Ideal can also be used for welding seam working on Also suitable for use in robots Exclusive to LUKAS Quality-tested: High safety through regular testing Excellent benefits of the grinding grain thanks to a flat arrangement for a long service life Highest life span by multi-layered grinding pad High hardness and sharpness for long durability Always fresh abrasive sheets in use: Wear releases underlying slats No breakage of the tool thanks to robust steel plate No bluing thanks to optimized heat dissipation: Less rework required Cost-efficiency thanks to optimum utilization of the entire sanding pad thanks to specially shaped slats Quieter: 50% less noise than with normal roughing disks More power, higher working speed and better surface results than with a roughing disk More abrasive grain outdoors for a high grinding speed More security through an optimized gluing of the lamellae Self-sharpening effect: High abrasion particularly on stainless steel Safe working even with high rotational speeds and temperatures, thanks to the special resin adhesive Environmentally friendly manufactured with the latest resin hardening technology Less vibration - more pleasant to work Tool innovation: Available only from LUKAS Also efficiently splints even harder materials Can be used universally on standard angle grinders thanks to 22.23 mm bore This efficient and powerful grinding disc with sickle-leaf discs is the perfect and improved alternative to roughing discs or conventional grinding disc plates. It is ideal for burring, cleaning, de-rust, smoothing and for welding seam working. The shape and arrangement of the lamellas patented by LUKAS enables 50% less noise, less vibration, faster work, more power and better surface results contrary to roughing. The flat position of the optimally bonded sickle-plates not only enables an increased work safety, but also limits the wear of the tool. The abrasive grain sticks particularly firmly to its base and is used optimally. On the outside of the tool there are a lot of grinding grains, WAS results in an especially high abrasion rate per minute. An excellent erosion and enormous durability are guaranteed. Due to its multi-layer sanding lining, this grinding disc plate is also always as sharp as it was in the first use: When the upper slats wear, fresh abrasive surface of the underlying slats is exposed. This ensures a long service life and a constant quality of work. Due to the self-sharpening effect of the zirconium oxide, combined with a high hardness and sharpness of the grinding grain, this tool achieves high deposits and a long service life especially on hard and tough materials such as stainless steel. Thanks to the 22.23 mm drill hole, this grinding disc is universally usable on standard angle grinders. The steel carrier of this grinding disc plate is exclusively available from LUKAS only. The stable and robust carrier offers the highest security (no break) and can thus be used well in the robot use. The good heat dissipation also provides a cool finish and requires little re-work. Thanks to a high-quality resin system, this tool also does not tear at high speeds or operating temperatures. Regular tests ensure a high level of safety. In addition, environmental protection is taken into account in the production and the most modern technologies with short curing times are used.