• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT A38351150604 SHF 115x22 C60 Grinding disc Diameter 115 mm Bore diameter 22.23 mm 25 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.88 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Half-flex. SHF grinding disc Ø 115 mm silicon carbide grit size 60 | for angle grinder

  • Ideal for coarse grinding work on a wide range of materials

Technical specifications

  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 13300
  • Tool form: Cranked
  • Grain size - FEPA 60
  • Abrasive: Silicon carbide
  • Stars: 2
  • Suitability titanium and nickel alloys: Well suitable
  • Suitability stone, brick, aerated concrete: Suitable
  • Chamfer application: Suitable
  • Application deburring: Suitable
  • Application Remove paint: Suitable
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
  • Suitable for Aluminium: Suitable
Product type

Grinding disc

Content

25 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443023 LUKAS-ERZETT A38351150604 SHF 115x22 C60 Grinding disc Diameter 115 mm Bore diameter 22.23 mm 25 pc(s)

Description

Ideal for coarse grinding work on a wide range of materials
Especially stable tool thanks to cropped design
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Also approved for air and space travel thanks to cool cut and low spark flight
Also efficiently splints even harder materials
High hardness and sharpness for long durability

This text is machine translated.

More interesting products

(*All information is plus legal VAT)