• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LUKAS-ERZETT AS001679V9802 T27 115x6,0x22,23 Grinding disc Diameter 115 mm Bore diameter 22.23 mm Steel, Structural stee

1/2
Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.60 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roughing disk T27 for steel 115x6 mm offset | for angle grinders | A24/30T-BF

  • Well suitable for scrubbing of different stainless steel and steel materials

Technical specifications

  • Safety standard EN 12413
  • Tool holder: Drilling
  • Tool holder dimensions 22.23 mm
  • V max. (m/s): 80
  • n max. (1/min): 13300
  • Tool form: Cranked
  • Grain size - FEPA 24
  • Style / Type: T27 (cranked roughing disks)
  • Abrasive: Aluminium oxide
  • Hardness: T
  • Stars: 2
  • Suitability Steel and cast steel RM up to 800 N/mm²: Well suitable
  • Suitability of alloyed, coated steels RM up to 1200: Suitable
  • Chamfer application: Well suited
  • Application deburring: Well suited
  • Application Grinding: Well suited
  • Application of welding seam working: Well suited
  • Suitable for steel: Well suited
Product type

Grinding disc

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

6.0 mm

Rotational speed (max.)

13300 U/min

Material suitability

Steel

Structural steel

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443108 LUKAS-ERZETT AS001679V9802 T27 115x6,0x22,23 Grinding disc Diameter 115 mm Bore diameter 22.23 mm Steel, Structural stee

Description

Good for scrubbing of different stainless steel and steel materials Stable roughing disk thanks to the offset shape
Can be used universally on standard angle grinders thanks to 22.23 mm bore
Good value for money thanks to aluminum oxide
Quality-tested: High safety through regular testing
Especially stable tool thanks to cropped design
Tool with high side load stability for your safety when using free hand
The LUKA T27 grinding disk is ideally suited for roughing of a wide range of stainless steel and steel materials. The offset shape results in an especially high stability and the high side load stability enables a simple and safe use on hand-held angle grinders or other drive machines. The tool's hard and sharp abrasive grain ensures a long service life. The grinding disc enables a precise removal at high speed and is particularly low-odor and dust in use. With its good service life, the corundum used in this tool is located on construction steel, for roughing and coarse grinding. It allows you to work cost-effectively. LUKAS offers grinding discs for each metal with their matched properties. In the category "Roughing" WAS you will find everything that you need for rough machining of different materials. 

This text is machine translated.

System requirements

  • Angle grinder

More interesting products

(*All information is plus legal VAT)