• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lumberg Automation 0980 ESL 301-111 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
16
Type
0980 ESL 301-111
Trunk line
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

16

Type

0980 ESL 301-111

Trunk line

No

Status indicator

No LED

Connection

M12 socket

IP65/67

Max. temperature

+70 °C

Min. temperature

-20 °C

Connector type (distribution boxes)

M12 socket

Case material

Diecast zinc

Total no. of pins

16

Manufacturer part #

0980 ESL 301-111

Factory colour

Silver

Content

1 pc(s)

Number of pins

16

Power rating (total)

9 A

Documents & Downloads

Datasheet

Datasheet 1461648 Lumberg Automation 0980 ESL 301-111 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1461648 Lumberg Automation 0980 ESL 301-111 Sensor & actuator box (active) M12 splitter + steel thread 1 pc(s) Piece

Description

The LioN-P PROFINET/Ethernet/IP or multi-protocol module, PROFINET or EtherNet/IP subscribers, 16 digital input channels/16 digital output channels with galvanic isolation or 8 digital input and 8 digital output channels with galvanic isolation, M12-LAN connections, 4-pin, D-coded, 7/8" power supply or 5-pin

This text is machine translated.

More interesting products

(*All information is plus legal VAT)